| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DTMH |
EBC18DTMH
| Heilind Number: | SULEBC18DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity in any environment. With an amperage rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts, while the 36 positions allow for versatile connectivity. Its clearance hole mount and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest operating conditions. Ensure secure and efficient board-to-board connections with the EBC18DTMH.

