EBC18DTMI

Heilind Number:SULEBC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTMI

Detailed Description

Introducing the EBC18DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance in extreme environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The 36-position, 2-row design with a pitch of 2.54mm accommodates complex circuitry with ease. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity and signal integrity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. With matte tin termination plating and compliance with industry standards, the EBC18DTMI is a reliable solution for your connectivity needs.