EBC18DTMN-S189

Heilind Number:SULEBC18DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTMN-S189

Detailed Description

The EBC18DTMN-S189 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 36 gold-plated contacts with a loop bellow design for secure connections. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly on circuit boards. RoHS compliant and featuring matte tin plating, it meets environmental standards. Perfect for board-to-board and card edge connections, the EBC18DTMN-S189 is a reliable choice for your connectivity needs.