EBC18DTMN

Heilind Number:SULEBC18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTMN

Detailed Description

Introducing the EBC18DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 36 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained installations. Perfect for applications where reliability is paramount, the EBC18DTMN is the ideal choice for your connectivity needs.