EBC18DTMS-S189

Heilind Number:SULEBC18DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTMS-S189

Detailed Description

The EBC18DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation offer versatile installation options. With 36 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The connector, with a side-hole mount type and through-hole termination method, guarantees secure and stable connections. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the EBC18DTMS-S189 is a reliable solution for your connectivity needs.