EBC18DTMS

Heilind Number:SULEBC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTMS

Detailed Description

Introducing the EBC18DTMS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power delivery. The 2-row, right-angle orientation with side hole mounting and thru-hole termination method offers versatility in installation. Featuring 36 gold-plated contacts, each with loop bellow design, it ensures secure and low-resistance connections. With a pitch of 2.54mm and a tail length of 6.35mm, it provides precise and stable PCB mating. The connector's matte tin termination plating allows for reliable soldering. Meeting high standards with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Perfect for use in industries where reliability is paramount, the EBC18DTMS is a top choice for board-to-board connectivity.