EBC18DTMT

Heilind Number:SULEBC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTMT

Detailed Description

Introducing the EBC18DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Gold-plated phosphor bronze contacts offer superior signal integrity, while matte tin termination plating ensures long-term stability. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Perfect for use in aerospace, military, and industrial applications, the EBC18DTMT is the ultimate choice for high-reliability connectivity.