| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18MMBD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18MMBD |
EBC18MMBD
| Heilind Number: | SULEBC18MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18MMBD |
| ECAD Model: |
Specifications
Detailed Description
The EBC18MMBD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with 36 male pins, it offers seamless connectivity in electronic assemblies. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, this connector ensures low contact resistance and high durability. Its clearance hole mount type and right-angle orientation make it suitable for compact designs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for use in diverse industrial applications. The connector is ROHS compliant and its termination plating of matte tin further enhances its performance and longevity. Trust the EBC18MMBD for secure and efficient board-to-board connections in your projects.

