EBC18MMBN

Heilind Number:SULEBC18MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMBN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMBN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EBC18MMBN. This male connector features two rows with a pitch of 2.54mm (.1 in) for easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The right-angle orientation and no mounting requirement offer versatile placement options. Its 36 positions and gold-plated phosphor bronze contacts guarantee excellent connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The termination method of thru-hole with matte tin plating ensures secure attachment to the PCB. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's compact yet robust. Ideal for high-performance applications, this EBC18MMBN connector is a dependable choice for your PCB connectivity needs.