EBC18MMDD

Heilind Number:SULEBC18MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMDD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMDD

Detailed Description

Introducing the EBC18MMDD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. This male connector features two rows of 36 contacts each, ensuring secure and reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demanding requirements of various applications. The contact material is made of durable phosphor bronze, plated with gold for superior conductivity. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The termination method is through-hole, with matte tin plating for added durability. With a compact size of 9.4mm in width and 13.72mm in height, the EBC18MMDD is ideal for space-constrained designs. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.