EBC18MMDN

Heilind Number:SULEBC18MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMDN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMDN

Detailed Description

The EBC18MMDN is a high-performance board-to-board PCB connector designed for male connectors. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With two rows and 36 positions, it offers ample connectivity options. The through-hole termination method and right-angle orientation make it easy to install in various electronic devices. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The matte tin termination plating enhances solderability. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for space-constrained PCB layouts. Trust the EBC18MMDN for seamless and secure board-to-board connections in your electronic designs.