EBC18MMJD

Heilind Number:SULEBC18MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18MMJD

Detailed Description

Introducing the EBC18MMJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 36 positions in a compact right-angle orientation, it offers efficient signal transmission in tight spaces. The clearance hole mount type and thru-hole termination method make installation easy and secure. Rated for 700VAC and operating temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With a tail length of 12.7mm and a low-profile design measuring 13.72mm in height and 9.4mm in width, it's versatile for various PCB layouts. The matte tin termination plating adds further protection against corrosion. Perfect for high-reliability applications, the EBC18MMJD is a top choice for engineers seeking quality connectors.