EBC18MMJN

Heilind Number:SULEBC18MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMJN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMJN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC18MMJN. This high-quality male connector features two rows of 36 positions each, offering seamless connectivity in electronic applications. With a pitch of 2.54mm (0.1in) and a voltage rating of 700 VAC, it ensures reliable performance. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and no mounting design make it versatile for PCB assembly. With a tail length of 12.7mm (0.5in) and compact dimensions of 13.72mm (0.54in) in height and 9.4mm (0.37in) in width, it offers space-saving solutions. The termination method through-hole with matte tin plating ensures secure soldering. Ideal for high-performance applications, this connector is a reliable choice for your connectivity needs.