EBC18MMMD

Heilind Number:SULEBC18MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMMD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMMD

Detailed Description

Introducing the EBC18MMMD, a versatile and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers seamless connectivity in tight spaces. The male gender, clearance hole mount type, and wire wrap termination method ensure secure and efficient installation. Constructed with durable PBT and featuring phosphor bronze contacts plated with gold, it guarantees reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 13.72mm in height and 9.4mm in width, with a tail length of 14.22mm, it provides a compact yet robust solution for your connectivity needs. Trust in the EBC18MMMD for exceptional performance in critical electronic systems.