EBC18MMMN

Heilind Number:SULEBC18MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18MMMN

Detailed Description

Introducing the EBC18MMMN, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. With a sleek and durable design featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in various electronic applications. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The male gender connector with two rows and 36 positions offers versatile connectivity options. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and stable connections. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact dimensions of 13.72mm (H) x 9.4mm (W) make it space-efficient, while the matte tin termination plating ensures long-term durability. Whether used in industrial machinery, telecommunications systems, or aerospace applications, the EBC18MMMN excels in delivering high-reliability performance. Upgrade your connectivity solutions with this top-of-the-line connector.