EBC18MMND

Heilind Number:SULEBC18MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMND
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMND

Detailed Description

Introducing the EBC18MMND, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm (.1 in) and a dual-row configuration accommodating 36 positions, this connector offers seamless connectivity for your circuit boards. Featuring male gender and straddle orientation, it ensures a secure and stable connection. The termination method using card extender and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for various industrial environments. Its clearance hole mount type and tail length of 13.84mm (.545 in) provide easy installation and a durable connection. The matte tin termination plating enhances longevity and performance. Trust the EBC18MMND for efficient and dependable board-to-board connections in your electronic designs.