EBC18MMNN

Heilind Number:SULEBC18MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMNN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMNN

Detailed Description

Introducing the EBC18MMNN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic devices. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. Its 36 positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and card extender termination method make installation easy. With a compact size of 9.4mm width and 13.72mm height, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability systems, the EBC18MMNN is a versatile solution for your connectivity needs.