EBC18MMRD

Heilind Number:SULEBC18MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMRD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMRD

Detailed Description

Introducing the EBC18MMRD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and two rows of 36 positions, this connector ensures secure and efficient connections. Featuring male gender, it is equipped with PBT and phosphor bronze construction, guaranteeing durability. The contact material is gold-plated phosphor bronze, ideal for maintaining signal integrity. With a clearance hole mount type and card extender termination method, installation is seamless. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The connector's wide temperature range of -65 to 125°C makes it versatile for use in harsh environments. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Trust the EBC18MMRD for reliable and high-speed connectivity in your electronic designs.