EBC18MMSD

Heilind Number:SULEBC18MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMSD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMSD

Detailed Description

Introducing the EBC18MMSD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows and 36 positions, offering reliable connectivity in compact spaces. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power transmission. The termination method of thru-hole mounting with gold-plated phosphor bronze contacts guarantees durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for easy integration onto PCBs. The matte tin termination plating provides excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the EBC18MMSD meets the highest standards for quality and performance. Elevate your connectivity solutions with this reliable and robust connector.