EBC18MMSN

Heilind Number:SULEBC18MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMSN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMSN

Detailed Description

Introducing the EBC18MMSN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This male connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage and 700VAC voltage rating, it is suitable for various applications. The two rows of 36 positions each, along with a 2.54mm pitch, offer ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and no mounting requirement make installation easy. With a compact size of 13.72mm in height and 9.4mm in width, the EBC18MMSN is ideal for space-constrained PCB layouts in industries such as telecommunications, aerospace, and automotive. Trust in this connector for secure and efficient board-to-board connections.