EBC18MMVD

Heilind Number:SULEBC18MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMVD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMVD

Detailed Description

Introducing the EBC18MMVD Board To Board PCB Connector, a high-quality component designed for reliable signal transmission in electronic devices. This male connector features two rows with a pitch of 2.54mm (.1 in), offering 36 gold-plated contacts for seamless connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power delivery. The PBT and Phosphor Bronze construction, along with a termination plating of Matte Tin, guarantees durability and long-term performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The 3.3mm (.13 in) tail length, 13.72mm (.54 in) height, and 9.4mm (.37 in) width provide flexibility in assembly. Trust the EBC18MMVD for secure and stable board-to-board connections in your projects.