EBC18MMVN

Heilind Number:SULEBC18MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMVN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMVN

Detailed Description

Introducing the EBC18MMVN, a high-performance male board-to-board PCB connector designed for seamless connectivity in electronic devices. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. Its two rows of 36 gold-plated contacts, with a pitch of 2.54mm, guarantee efficient signal transfer. The right-angle orientation and no mounting requirement offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the EBC18MMVN for secure and durable board-to-board connections in your electronic assemblies.