EBC18MMWD

Heilind Number:SULEBC18MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMWD
ECAD Model:
3D Model

Description:

MALE BLUE PBT & PHOSPHOR B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMWD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMWD

Detailed Description

The EBC18MMWD is a male blue PBT connector designed for reliable board-to-board and card edge connections in electronic devices. With a pitch of 2.54 mm, it features two rows of 36 gold-plated phosphor bronze contacts, ensuring efficient signal transmission at an amperage of 3 A and voltage of 700 VAC. Its thru-hole clearance hole mount type and straight orientation make installation easy, while the termination method of matte tin plating guarantees a secure and durable connection. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. With a compact size of 13.72 mm in height and 9.4 mm in width, it offers space-saving benefits without compromising performance. Ideal for high-reliability applications, the EBC18MMWD is a crucial component in modern electronic assemblies.