EBC18MMWN

Heilind Number:SULEBC18MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18MMWN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18MMWN

Detailed Description

The EBC18MMWN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 male pins, it ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, this connector guarantees optimal conductivity and durability. Its straight orientation, no mounting requirement, and thru-hole termination method make installation hassle-free. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various electronic systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers reliability even in harsh environments. Compact in size with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the EBC18MMWN is ideal for space-constrained applications. Meeting high-quality standards, it is RoHS compliant and suitable for use in various industries.