EBC19DETH

Heilind Number:SULEBC19DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DETH

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board Connector, featuring a compact design with a pitch of 2.54mm for high-density connectivity. With 38 positions spread across 2 rows, this connector boasts a current rating of 3A and a voltage resistance of 700VAC, making it suitable for a wide range of applications. The Cantilever contact type, made of gold-plated phosphor bronze, ensures reliable and low-resistance connections. Designed for through-hole mounting with clearance holes, installation is quick and easy. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is ideal for demanding environments. With a connector height of 10.95mm and width of 8.38mm, it offers a space-saving solution without compromising on performance. Trust in the quality and durability of our matte tin-plated connector, perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connectivity with the EBC19DETH.