EBC19DETI

Heilind Number:SULEBC19DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DETI

Detailed Description

The EBC19DETI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PBT and phosphor bronze materials, it ensures optimal conductivity at a rated amperage of 3A and voltage of 700VAC. With a gender specification of female and two rows of 38 positions each, it offers versatile connectivity options. The cantilever contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for use in various industrial applications. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient, while the matte tin termination plating ensures corrosion resistance. Ideal for mission-critical systems, the EBC19DETI is a reliable choice for high-reliability electronic connections.