EBC19DETN

Heilind Number:SULEBC19DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DETN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DETN

Detailed Description

Introducing the EBC19DETN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows with a total of 38 female contacts, this connector offers a secure and stable connection. With a pitch of 2.54mm and a contact plating of gold over phosphor bronze, it ensures low contact resistance and excellent conductivity. The cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at temperatures ranging from -65 to 105°C, it is ideal for use in harsh environments. Its matte tin termination plating provides durability and longevity. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets the highest standards for performance and reliability. Upgrade your PCB connections with the EBC19DETN for seamless and efficient operation.