EBC19DEYI

Heilind Number:SULEBC19DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DEYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DEYI

Detailed Description

Introducing the EBC19DEYI, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The dual-row design with 38 positions allows for efficient PCB connections, while the threaded mount type and thru-hole termination method ensure secure attachment. Gold-plated contacts and matte tin termination further enhance conductivity and durability. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for various industrial applications. With its compact dimensions of 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising on performance. Trust the EBC19DEYI for high-reliability connections in your electronic designs.