EBC19DEYN

Heilind Number:SULEBC19DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DEYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DEYN

Detailed Description

Introducing the EBC19DEYN, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features 38 positions across 2 rows, making it ideal for densely populated PCBs. The female gender and straight orientation ensure easy and secure mating, while the cantilever contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its through-hole termination method with matte tin plating offers efficient soldering and robust mechanical stability. With a tail length of 11.18mm (.44 in) and a low profile design, it allows for flexible installation options. Tested for reliability in harsh environments, with an operating temperature range of -65 to 105°C, the EBC19DEYN is the perfect choice for high-performance electronic systems.