EBC19DRAH

Heilind Number:SULEBC19DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRAH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRAH

Detailed Description

This high-performance PCB connector, with SKU EBC19DRAH, is designed for demanding applications requiring reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, it ensures long-lasting performance even in harsh environments. With a current rating of 3A and voltage of 700VAC, it offers efficient power delivery. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it suitable for space-constrained PCB layouts. With 38 positions and 2.54mm pitch, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and automotive applications. Upgrade your board-to-board or card edge connections with the EBC19DRAH for seamless and secure interconnectivity.