EBC19DRAN

Heilind Number:SULEBC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DRAN

Detailed Description

Introducing the EBC19DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 38 positions, ensuring reliable connectivity in complex circuitry. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru hole installation simplifies assembly. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Meeting RoHS compliance standards, the EBC19DRAN is not only high-performing but also environmentally friendly. Trust in its quality for your connectivity needs.