EBC19DRAS

Heilind Number:SULEBC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DRAS

Detailed Description

Introducing the EBC19DRAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 2-row design with a side-hole mount type, ensuring secure attachment to PCBs. With a contact rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power delivery. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation facilitate easy mating and disconnection. With 38 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for space-constrained applications. The matte tin termination plating ensures solderability and longevity. Trust the EBC19DRAS for seamless board-to-board connectivity in your next project.