EBC19DREH-S13

Heilind Number:SULEBC19DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DREH-S13

Detailed Description

Introducing the EBC19DREH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a contact rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of 38 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation make it ideal for demanding applications. The termination method of card extender with matte tin plating ensures secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. The EBC19DREH-S13 is a top choice for professionals in the electronics industry seeking durable and efficient connectivity solutions.