EBC19DREH

Heilind Number:SULEBC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DREH

Detailed Description

Introducing the EBC19DREH, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows of eyelet termination holes, allowing for secure and efficient installation. Crafted with a durable blend of PBT and Phosphor Bronze, it ensures reliable conductivity even in harsh environments. The gold-plated phosphor bronze contacts offer excellent signal transmission and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it's suitable for a wide range of electronics projects. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees dependable performance. Its straight orientation, 38 positions, and 10.95mm height make it versatile for various PCB layouts. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the EBC19DREH.