EBC19DREI-S13

Heilind Number:SULEBC19DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DREI-S13

Detailed Description

Introducing the EBC19DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PBT and Phosphor Bronze materials with gold contact plating for superior conductivity and reliability. Its 2.54mm pitch and 38 positions make it ideal for intricate circuit connections, while the threaded mount type and card extender termination method ensure secure and stable installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it guarantees optimal performance even in harsh environments. The female orientation with full bellow contact type and straddle orientation further enhance its versatility. With a sleek connector height of 10.95mm and a width of 8.38mm, it offers space-efficient connectivity solutions. Trust the EBC19DREI-S13 for seamless and high-speed data transmission in aerospace, military, and industrial applications.