EBC19DREN

Heilind Number:SULEBC19DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DREN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DREN

Detailed Description

Introducing SKU EBC19DREN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a sturdy construction of PBT & Phosphor Bronze, ensuring durability and reliability. With a current rating of 3 A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female gender, 2 rows, and Full Bellow contact type make it versatile for various connection requirements. Its straight orientation and 38 positions provide flexibility in setup. The termination method using Eyelet and gold-plated contacts ensure optimal signal integrity. Operating flawlessly in a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The matte tin termination plating adds to its longevity. Compact yet robust, with dimensions of 10.95 mm in height and 8.38 mm in width, it is perfect for space-constrained applications. Ideal for professionals in the electronics industry, the EBC19DREN connector sets a new standard in performance and quality.