EBC19DRTH-S13

Heilind Number:SULEBC19DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRTH-S13

Detailed Description

The EBC19DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a clearance hole mount type, is perfect for card extender termination methods. Its gold contact plating and full bellow contact type guarantee low contact resistance and high durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent signal integrity and electrical performance. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector, with 38 positions and a tail length of 4.7mm, provides ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The termination plating of matte tin ensures compatibility with various PCBs. Ideal for aerospace, defense, and industrial applications, the EBC19DRTH-S13 is a reliable and high-quality connector solution.