| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC19DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC19DRTH-S734 |
EBC19DRTH-S734
| Heilind Number: | SULEBC19DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC19DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC19DRTH-S734, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity in demanding environments. The female gender, clearance hole mount type, and thru-hole termination method offer easy and secure installation. The gold-plated phosphor bronze contacts provide excellent corrosion resistance and signal integrity, while the full bellow contact type guarantees a stable connection. With 38 positions and a voltage rating of 700 VAC, this connector is suitable for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for industrial and commercial use. Trust in the EBC19DRTH-S734 for seamless board-to-board connectivity in your projects.

