EBC19DRTH

Heilind Number:SULEBC19DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRTH

Detailed Description

Experience reliable and high-performance connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC19DRTH. With a compact design featuring two rows of 38 female contacts, this connector is perfect for a wide range of applications. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Boasting a contact material of phosphor bronze with gold plating, this connector offers excellent conductivity and durability. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. Its full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.08mm and connector height of 10.95mm, it provides a perfect fit for your PCB needs. Designed for reliability in harsh environments, it has an operating temperature range of -65 to 125°C. Trust in the quality and performance of the EBC19DRTH for your connectivity requirements.