EBC19DRTI-S13

Heilind Number:SULEBC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DRTI-S13

Detailed Description

Introducing the EBC19DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and threaded mount type, this female connector features two rows of 38 positions for efficient signal transmission. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity even in demanding environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation offer secure mating with minimal signal loss. With a termination method of card extender and termination plating of matte tin, this connector guarantees robust performance. Its wide operating temperature range of -65 to 125°C makes it ideal for both standard and harsh industrial settings. The EBC19DRTI-S13 is a must-have component for any electronic system requiring high-speed data transfer and signal integrity.