EBC19DRTI

Heilind Number:SULEBC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRTI

Detailed Description

Introducing the EBC19DRTI, a highly reliable and durable board-to-board PCB connector designed for demanding applications. Featuring a compact design with 38 positions in a 2-row configuration, this connector offers seamless connectivity in tight spaces. The female gender and threaded mount type ensure secure and stable installation, while the through-hole termination method guarantees a strong and lasting connection. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it provides excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The full bellow contact type and straight orientation further enhance its performance. Measuring 10.95 mm in height and 8.38 mm in width, with a pitch of 2.54 mm, this connector offers versatility in various applications. Trust the EBC19DRTI for reliable and efficient connectivity in your projects.