EBC19DRTN-S13

Heilind Number:SULEBC19DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRTN-S13

Detailed Description

This PBT and phosphor bronze female connector, SKU EBC19DRTN-S13, is designed for high-performance board-to-board and card edge connectivity in demanding environments. With a pitch of 2.54mm and 38 positions across 2 rows, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal conductivity and durability, even in extreme temperatures ranging from -65 to 125°C. Featuring a straddle orientation and no mounting requirement, it offers flexibility in installation. The termination method of card extender with matte tin plating on the termination ensures secure and stable connections. This connector, with a compact size of 10.95mm in height and 8.38mm in width, is ideal for use in various PCB applications. Meeting stringent quality standards, it is a reliable choice for mission-critical systems.