EBC19DRTN

Heilind Number:SULEBC19DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRTN

Detailed Description

SKU EBC19DRTN features PBT & Phosphor Bronze construction, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its two rows of 38 positions offer ample connectivity options, while the 2.54mm pitch allows for precise PCB mounting. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and no mounting requirement simplify installation, while the .2-inch tail length provides secure soldering. The matte tin termination plating ensures long-term durability, meeting stringent quality standards for hi-rel applications. Perfect for board-to-board and card edge connections, the EBC19DRTN is a reliable solution for your connectivity needs.