EBC19DRTS-S13

Heilind Number:SULEBC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DRTS-S13

Detailed Description

This female board-to-board PCB connector with SKU EBC19DRTS-S13 offers reliable connectivity in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures high performance and longevity. With a 2.54mm pitch and 38 positions spread across 2 rows, it facilitates efficient signal transmission. The full bellow contact type and side hole mount design with card extender termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various applications. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, it fits compactly onto PCBs, making it ideal for space-constrained environments. This connector is a reliable choice for demanding board-to-board interconnect requirements in industries such as telecommunications, automotive, and aerospace.