EBC19DRTS

Heilind Number:SULEBC19DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRTS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRTS

Detailed Description

Introducing our EBC19DRTS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. With a gender specification of Female and featuring two rows for enhanced functionality, this connector boasts durable construction using PBT and Phosphor Bronze materials. The termination method of Thru Hole with Side Hole mount type ensures secure installation. Its Full Bellow contact type, gold-plated Phosphor Bronze contacts, and Matte Tin termination plating guarantee reliable signal transmission. Operating at an impressive 700 VAC voltage and with an amperage of 3A, it meets the demands of various applications. With 38 positions, a 2.54mm pitch, and a straight orientation, this connector offers versatility in PCB assembly. Its wide operating temperature range of -65 to 125 °C makes it suitable for diverse environments. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust the EBC19DRTS for efficient and durable board-to-board connections in your projects.