EBC19DRXH

Heilind Number:SULEBC19DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRXH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRXH

Detailed Description

Introducing the EBC19DRXH, a female board-to-board PCB connector designed for high reliability applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures secure and efficient connections in demanding environments. Featuring two rows and 38 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on your PCB layout. Trust the EBC19DRXH for reliable and high-performance board-to-board connections.