EBC19DRXS

Heilind Number:SULEBC19DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEBC19DRXS

Detailed Description

Introducing EBC19DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The two-row, 38-position design with a pitch of 2.54mm allows for efficient signal transmission. Its straight orientation and side-hole mount type offer versatility in installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. The matte tin termination plating guarantees secure connections. Ideal for industrial and technological systems, this connector, acronymed as EBC19DRXS, is a vital component for maintaining efficient connectivity in your projects.