EBC19DRYH-S13

Heilind Number:SULEBC19DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRYH-S13

Detailed Description

Introducing the EBC19DRYH-S13 board-to-board PCB connector, a high-performance solution for your connectivity needs. This female connector features two rows and 38 positions, with a pitch of 2.54mm (.1 in) for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance in a wide range of applications. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its full bellow contact type and straddle orientation provide secure and stable connections, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Compact yet robust, it features a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), making it ideal for space-constrained designs. Trust in the EBC19DRYHS13 for dependable and efficient board-to-board connections.