PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC19DRYH, offers high-performance connectivity with a maximum amperage of 3 A. Designed for female gender, it features two rows of contacts with a pitch of 2.54 mm (.1 in) and 38 positions for secure and efficient PCB assembly. The clearance hole mount type and thru-hole termination method ensure easy installation. Constructed with phosphor bronze contacts plated in gold and termination plated in matte tin, this connector guarantees reliable signal transmission. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, the EBC19DRYH connector is compact yet robust, making it ideal for use in demanding environments. Its high-quality construction and performance make it a valuable component for any project.