EBC19DRYI-S13

Heilind Number:SULEBC19DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC19DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC19DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC19DRYI-S13

Detailed Description

The EBC19DRYI-S13 Board To Board PCB Connector is designed for high-reliability applications, featuring a rugged construction with PBT and Phosphor Bronze materials. With a current rating of 3A and voltage handling capability of 700VAC, this connector ensures secure power transmission. The female connector with 2 rows and 38 positions offers versatile connectivity options. Its threaded mount type and card extender termination method provide stable and durable attachment to PCBs. The contacts, made of gold-plated Phosphor Bronze, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Full Bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 10.8mm and compact dimensions of 10.95mm height and 8.38mm width, it facilitates space-saving board-to-board connections. The termination plating with Matte Tin ensures reliable soldering. Overall, the EBC19DRYIS13 connector is a dependable solution for demanding industrial and electronic applications.